
0162511T050 | |
|---|---|
DigiKey Part Number | RPC8326-ND |
Manufacturer | |
Manufacturer Product Number | 0162511T050 |
Description | SET SCREW SOCKET HEAD 5/8-11 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0162511T050 Models |
Category | Thread Size 5/8"-11 |
Manufacturer Essentra Components | Length - Below Head 0.188" (4.78mm) |
Series | Length - Overall 0.500" (12.70mm) 1/2" |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39170 € | 195,85 € |
| Unit Price without VAT: | 0,39170 € |
|---|---|
| Unit Price with VAT: | 0,46612 € |

