
0162511G100 | |
|---|---|
DigiKey Part Number | RPC8325-ND |
Manufacturer | |
Manufacturer Product Number | 0162511G100 |
Description | SET SCREW SLOTTED HEAD 5/8-11 TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Slotted Drive Nylon |
EDA/CAD Models | 0162511G100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 5/8"-11 | |
Head Diameter | - | |
Head Height | 0.160" (4.06mm) | |
Length - Overall | 1.000" (25.40mm) 1" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,90600 € | 4,53 € |
| 10 | 0,84500 € | 8,45 € |
| 25 | 0,77400 € | 19,35 € |
| 50 | 0,72780 € | 36,39 € |
| 100 | 0,68620 € | 68,62 € |
| 250 | 0,63784 € | 159,46 € |
| 500 | 0,60580 € | 302,90 € |
| 1.000 | 0,57708 € | 577,08 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

