
0162511G050 | |
|---|---|
DigiKey Part Number | 0162511G050-ND |
Manufacturer | |
Manufacturer Product Number | 0162511G050 |
Description | SET SCREW SLOTTED HEAD 5/8-11 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0162511G050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 5/8"-11 | |
Head Diameter | - | |
Head Height | 0.160" (4.06mm) | |
Length - Below Head | 0.340" (8.64mm) | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39664 € | 198,32 € |
| Unit Price without VAT: | 0,39664 € |
|---|---|
| Unit Price with VAT: | 0,47200 € |

