
0160740000VR | |
|---|---|
DigiKey Part Number | 145-0160740000VR-ND |
Manufacturer | |
Manufacturer Product Number | 0160740000VR |
Description | DIN 912 SOCKET HD SCREW M8X50 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Cheese Head Machine Screw Hex Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size M8x1.25 |
Manufacturer Essentra Components | Head Diameter 0.512" (13.00mm) |
Packaging Bulk | Head Height 0.315" (8.00mm) |
Part Status Active | Length - Below Head 1.969" (50.00mm) |
Type Machine Screw | Length - Overall 2.283" (58.00mm) |
Screw Head Type Cheese Head | Material Nylon |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,37916 € | 689,58 € |
| Unit Price without VAT: | 1,37916 € |
|---|---|
| Unit Price with VAT: | 1,64120 € |

