
015A | |
|---|---|
DigiKey Part Number | 145-015A-ND |
Manufacturer | |
Manufacturer Product Number | 015A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 0.728" (18.49mm) |
Packaging Bulk | Diameter - Inside 0.520" |
Part Status Active | Diameter - Outside 0.594" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12600 € | 0,63 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10520 € | 2,63 € |
| 50 | 0,09800 € | 4,90 € |
| 100 | 0,09140 € | 9,14 € |
| 250 | 0,08376 € | 20,94 € |
| 500 | 0,07874 € | 39,37 € |
| 1.000 | 0,07426 € | 74,26 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

