M4 Flat, Retaining Washer 0.039" (1.00mm) Thick Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M4 Flat, Retaining Washer 0.039" (1.00mm) Thick Plastic
Supporting your Project: Printed Circuit Board Solutions

015204008703

DigiKey Part Number
RPC3449-ND
Manufacturer
Manufacturer Product Number
015204008703
Description
WASHER FLAT RETAINING M4 PLASTIC
Customer Reference
Detailed Description
M4 Flat, Retaining Washer 0.039" (1.00mm) Thick Plastic
Datasheet
 Datasheet
EDA/CAD Models
015204008703 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
M4
Manufacturer
Essentra Components
Diameter - Inside
0.169" (4.29mm)
Series
Diameter - Outside
0.315" (8.00mm)
Packaging
Bulk
Thickness
0.039" (1.00mm)
Part Status
Obsolete
Material
Plastic
Type
Flat, Retaining
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.