


015203008703 | |
|---|---|
DigiKey Part Number | RPC2986-ND |
Manufacturer | |
Manufacturer Product Number | 015203008703 |
Description | WASHER FLAT RETAINING M3 PLASTIC |
Customer Reference | |
Detailed Description | M3 Flat, Retaining Washer 0.039" (1.00mm) Thick Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 015203008703 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | M3 | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Thickness | 0.039" (1.00mm) | |
Plating | - | |
Material | Plastic |


