


015102500203 | |
|---|---|
DigiKey Part Number | RPC2983-ND |
Manufacturer | |
Manufacturer Product Number | 015102500203 |
Description | WASHER FLAT RETAIN M2.5 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M2.5 Flat, Retaining Washer 0.059" (1.50mm) Thick Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 015102500203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | M2.5 | |
Diameter - Inside | 0.106" (2.69mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Thickness | 0.059" (1.50mm) | |
Plating | - | |
Material | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,06280 € | 1,57 € |
| 50 | 0,05980 € | 2,99 € |
| 100 | 0,05690 € | 5,69 € |
| 250 | 0,05332 € | 13,33 € |
| 500 | 0,05076 € | 25,38 € |
| 1.000 | 0,04834 € | 48,34 € |
| 3.000 | 0,04473 € | 134,19 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |







