
0150013P075 | |
|---|---|
DigiKey Part Number | RPC8319-ND |
Manufacturer | |
Manufacturer Product Number | 0150013P075 |
Description | MACH SCREW PAN SLOTTED 1/2"-13 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0150013P075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/2"-13 | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,82800 € | 4,14 € |
| 10 | 0,77100 € | 7,71 € |
| 25 | 0,70640 € | 17,66 € |
| 50 | 0,66360 € | 33,18 € |
| 100 | 0,62540 € | 62,54 € |
| 250 | 0,58104 € | 145,26 € |
| 500 | 0,55160 € | 275,80 € |
| 1.000 | 0,52522 € | 525,22 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

