
0150013G100 | |
|---|---|
DigiKey Part Number | RPC8318-ND |
Manufacturer | |
Manufacturer Product Number | 0150013G100 |
Description | SET SCREW SLOTTED HEAD 1/2-13 TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0150013G100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/2"-13 | |
Head Diameter | - | |
Head Height | 0.100" (2.54mm) | |
Length - Below Head | 0.900" (22.86mm) | |
Length - Overall | 1.000" (25.40mm) 1" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39218 € | 196,09 € |
| Unit Price without VAT: | 0,39218 € |
|---|---|
| Unit Price with VAT: | 0,46669 € |

