
0150013G050 | |
|---|---|
DigiKey Part Number | RPC8316-ND |
Manufacturer | |
Manufacturer Product Number | 0150013G050 |
Description | SET SCREW SLOTTED HEAD 1/2-13 TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0150013G050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/2"-13 | |
Head Diameter | - | |
Head Height | 0.100" (2.54mm) | |
Length - Below Head | 0.400" (10.16mm) | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 5 | 0,55200 € | 2,76 € |
| 10 | 0,51400 € | 5,14 € |
| 25 | 0,47000 € | 11,75 € |
| 50 | 0,44060 € | 22,03 € |
| 100 | 0,41430 € | 41,43 € |
| 250 | 0,38388 € | 95,97 € |
| 500 | 0,36370 € | 181,85 € |
| 1.000 | 0,34565 € | 345,65 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

