
014C | |
|---|---|
DigiKey Part Number | 145-014C-ND |
Manufacturer | |
Manufacturer Product Number | 014C |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 014C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.748" (19.00mm) | |
Diameter - Inside | 0.500" | |
Diameter - Outside | 0.568" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07520 € | 1,88 € |
| 50 | 0,06980 € | 3,49 € |
| 100 | 0,06500 € | 6,50 € |
| 250 | 0,05948 € | 14,87 € |
| 500 | 0,05582 € | 27,91 € |
| 1.000 | 0,05254 € | 52,54 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

