
014A | |
|---|---|
DigiKey Part Number | 145-014A-ND |
Manufacturer | |
Manufacturer Product Number | 014A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 0.437" (11.10mm) |
Packaging Bulk | Diameter - Inside 0.500" |
Part Status Active | Diameter - Outside 0.568" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09000 € | 0,45 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06900 € | 3,45 € |
| 100 | 0,06420 € | 6,42 € |
| 250 | 0,05876 € | 14,69 € |
| 500 | 0,05512 € | 27,56 € |
| 1.000 | 0,05189 € | 51,89 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

