
0137524S041 | |
|---|---|
DigiKey Part Number | RPC8315-ND |
Manufacturer | |
Manufacturer Product Number | 0137524S041 |
Description | SET SCREW SLOTTED HEAD 3/8-24 TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-24 Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0137524S041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 3/8"-24 | |
Head Diameter | - | |
Head Height | 0.100" (2.54mm) | |
Length - Overall | 0.422" (10.72mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31400 € | 1,57 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,26560 € | 6,64 € |
| 50 | 0,24840 € | 12,42 € |
| 100 | 0,23290 € | 23,29 € |
| 250 | 0,21496 € | 53,74 € |
| 500 | 0,20306 € | 101,53 € |
| 1.000 | 0,19242 € | 192,42 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

