
0137524G050 | |
|---|---|
DigiKey Part Number | RPC8313-ND |
Manufacturer | |
Manufacturer Product Number | 0137524G050 |
Description | SET SCREW SLOTTED HEAD 3/8-24 TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-24 Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0137524G050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 3/8"-24 | |
Head Diameter | - | |
Head Height | 0.100" (2.54mm) | |
Length - Below Head | 0.400" (10.16mm) | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45400 € | 2,27 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,38560 € | 9,64 € |
| 50 | 0,36100 € | 18,05 € |
| 100 | 0,33920 € | 33,92 € |
| 250 | 0,31380 € | 78,45 € |
| 500 | 0,29698 € | 148,49 € |
| 1.000 | 0,28194 € | 281,94 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

