
0137516S062 | |
|---|---|
DigiKey Part Number | 0137516S062-ND |
Manufacturer | |
Manufacturer Product Number | 0137516S062 |
Description | SET SCREW SLOTTED HEAD 3/8-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Slotted Drive Nylon |
EDA/CAD Models | 0137516S062 Models |
Category | Thread Size 3/8"-16 |
Manufacturer Essentra Components | Head Height 0.086" (2.18mm) |
Series | Length - Below Head 0.625" (15.88mm) 5/8" |
Packaging Bulk | Length - Overall 0.711" (18.06mm) |
Part Status Active | Material Nylon |
Drive Type Slotted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28652 € | 143,26 € |
| Unit Price without VAT: | 0,28652 € |
|---|---|
| Unit Price with VAT: | 0,34096 € |

