
0137516S050 | |
|---|---|
DigiKey Part Number | RPC8309-ND |
Manufacturer | |
Manufacturer Product Number | 0137516S050 |
Description | SET SCREW SLOTTED HEAD 3/8-16 TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0137516S050 Models |
Category | Thread Size 3/8"-16 |
Manufacturer Essentra Components | Head Height 0.100" (2.54mm) |
Series | Length - Below Head 0.400" (10.16mm) |
Packaging Bulk | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material Nylon |
Drive Type Slotted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,61600 € | 3,08 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,52360 € | 13,09 € |
| 50 | 0,49100 € | 24,55 € |
| 100 | 0,46190 € | 46,19 € |
| 250 | 0,42836 € | 107,09 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

