
0137516G100 | |
|---|---|
DigiKey Part Number | RPC8308-ND |
Manufacturer | |
Manufacturer Product Number | 0137516G100 |
Description | SET SCREW SLOTTED HEAD 3/8-16 TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0137516G100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | - | |
Head Height | 0.100" (2.54mm) | |
Length - Below Head | 0.900" (22.86mm) | |
Length - Overall | 1.000" (25.40mm) 1" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,34800 € | 1,74 € |
| 10 | 0,32200 € | 3,22 € |
| 25 | 0,29320 € | 7,33 € |
| 50 | 0,27440 € | 13,72 € |
| 100 | 0,25730 € | 25,73 € |
| 250 | 0,23764 € | 59,41 € |
| 500 | 0,22460 € | 112,30 € |
| 1.000 | 0,21293 € | 212,93 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

