
0137516G075 | |
|---|---|
DigiKey Part Number | 0137516G075-ND |
Manufacturer | |
Manufacturer Product Number | 0137516G075 |
Description | SET SCREW SLOTTED HEAD 3/8-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Slotted Drive Nylon |
EDA/CAD Models | 0137516G075 Models |
Category | Thread Size 3/8"-16 |
Manufacturer Essentra Components | Head Height 0.100" (2.54mm) |
Series | Length - Below Head 0.650" (16.51mm) |
Packaging Bulk | Length - Overall 0.750" (19.05mm) 3/4" |
Part Status Active | Material Nylon |
Drive Type Slotted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19424 € | 97,12 € |
| Unit Price without VAT: | 0,19424 € |
|---|---|
| Unit Price with VAT: | 0,23115 € |

