
0137516EYEB400 | |
|---|---|
DigiKey Part Number | RPC8307-ND |
Manufacturer | |
Manufacturer Product Number | 0137516EYEB400 |
Description | EYE BOLT 3/8-16 THREAD 3/4 ID 2- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Spade Head Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0137516EYEB400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Spade Head | |
Drive Type | - | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | - | |
Length - Overall | 5.500" (139.70mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 5 | 1,00600 € | 5,03 € |
| 10 | 0,94000 € | 9,40 € |
| 25 | 0,86240 € | 21,56 € |
| 50 | 0,81080 € | 40,54 € |
| 100 | 0,76500 € | 76,50 € |
| 250 | 0,71168 € | 177,92 € |
| 500 | 0,67626 € | 338,13 € |
| 1.000 | 0,64455 € | 644,55 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

