
0137516EYEB100 | |
|---|---|
DigiKey Part Number | RPC8304-ND |
Manufacturer | |
Manufacturer Product Number | 0137516EYEB100 |
Description | EYE BOLT 3/8-16 THREAD 3/4 ID 7/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Spade Head Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0137516EYEB100 Models |
Category | Thread Size 3/8"-16 |
Manufacturer Essentra Components | Length - Below Head 1.000" (25.40mm) 1" |
Series | Length - Overall 2.500" (63.50mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Screw Head Type Spade Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 5 | 1,02400 € | 5,12 € |
| 10 | 0,95500 € | 9,55 € |
| 25 | 0,87680 € | 21,92 € |
| 50 | 0,82500 € | 41,25 € |
| 100 | 0,77880 € | 77,88 € |
| 250 | 0,72512 € | 181,28 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

