
0131224S081 | |
|---|---|
DigiKey Part Number | RPC8303-ND |
Manufacturer | |
Manufacturer Product Number | 0131224S081 |
Description | CHEESE HEAD SLOTTED 5/16"-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-24 Cheese Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0131224S081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 5/16"-24 | |
Head Height | 0.078" (1.98mm) | |
Length - Below Head | 0.813" (20.64mm) | |
Length - Overall | 0.891" (22.62mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52400 € | 2,62 € |
| 10 | 0,48800 € | 4,88 € |
| 25 | 0,44560 € | 11,14 € |
| 50 | 0,41800 € | 20,90 € |
| 100 | 0,39290 € | 39,29 € |
| 250 | 0,36384 € | 90,96 € |
| 500 | 0,34460 € | 172,30 € |
| 1.000 | 0,32738 € | 327,38 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

