
0131218T075 | |
|---|---|
DigiKey Part Number | RPC8301-ND |
Manufacturer | |
Manufacturer Product Number | 0131218T075 |
Description | SET SCREW SOCKET HEAD 5/16-18 TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0131218T075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Hex | |
Features | - | |
Thread Size | 5/16"-18 | |
Head Diameter | - | |
Head Height | 0.156" (3.96mm) 5/32" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17835 € | 178,35 € |
| Unit Price without VAT: | 0,17835 € |
|---|---|
| Unit Price with VAT: | 0,21224 € |

