
0131218T050 | |
|---|---|
DigiKey Part Number | RPC8300-ND |
Manufacturer | |
Manufacturer Product Number | 0131218T050 |
Description | SET SCREW SOCKET HEAD 5/16-18 TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0131218T050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Hex | |
Features | - | |
Thread Size | 5/16"-18 | |
Head Diameter | - | |
Head Height | 0.156" (3.96mm) 5/32" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,29000 € | 1,45 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,24320 € | 6,08 € |
| 50 | 0,22740 € | 11,37 € |
| 100 | 0,21310 € | 21,31 € |
| 250 | 0,19656 € | 49,14 € |
| 500 | 0,18562 € | 92,81 € |
| 1.000 | 0,17579 € | 175,79 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

