
0131218P087 | |
|---|---|
DigiKey Part Number | RPC8298-ND |
Manufacturer | |
Manufacturer Product Number | 0131218P087 |
Description | MACH SCREW PAN SLOTTED 5/16"-18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0131218P087 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size 5/16"-18 |
Series | Length - Below Head 0.875" (22.23mm) 7/8" |
Packaging Bulk | Length - Overall 1.215" (30.86mm) |
Part Status Active | Material Nylon |
Type Machine Screw | Base Product Number |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,28600 € | 1,43 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,24120 € | 6,03 € |
| 50 | 0,22540 € | 11,27 € |
| 100 | 0,21140 € | 21,14 € |
| 250 | 0,19508 € | 48,77 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

