
0131218G050 | |
|---|---|
DigiKey Part Number | 0131218G050-ND |
Manufacturer | |
Manufacturer Product Number | 0131218G050 |
Description | SET SCREW SLOTTED HEAD 5/16-18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0131218G050 Models |
Category | Thread Size 5/16"-18 |
Manufacturer Essentra Components | Length - Below Head 0.415" (10.54mm) |
Series | Length - Overall 0.500" (12.70mm) 1/2" |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17570 € | 87,85 € |
| Unit Price without VAT: | 0,17570 € |
|---|---|
| Unit Price with VAT: | 0,20908 € |

