
0131218FHWS100 | |
|---|---|
DigiKey Part Number | RPC8296-ND |
Manufacturer | |
Manufacturer Product Number | 0131218FHWS100 |
Description | SPADE HEAD - 5/16"-18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Spade Head Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0131218FHWS100 Models |
Category | Screw Head Type Spade Head |
Manufacturer Essentra Components | Thread Size 5/16"-18 |
Series | Length - Below Head 1.000" (25.40mm) 1" |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,33800 € | 1,69 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,28640 € | 7,16 € |
| 50 | 0,26760 € | 13,38 € |
| 100 | 0,25100 € | 25,10 € |
| 250 | 0,23180 € | 57,95 € |
| 500 | 0,21904 € | 109,52 € |
| 1.000 | 0,20765 € | 207,65 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

