
0131218EYEB100 | |
|---|---|
DigiKey Part Number | RPC8292-ND |
Manufacturer | |
Manufacturer Product Number | 0131218EYEB100 |
Description | SPADE HEAD - 5/16"-18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Spade Head Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0131218EYEB100 Models |
Category | Thread Size 5/16"-18 |
Manufacturer Essentra Components | Length - Below Head 1.000" (25.40mm) 1" |
Series | Length - Overall 2.250" (57.15mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Screw Head Type Spade Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 5 | 0,86400 € | 4,32 € |
| 10 | 0,80700 € | 8,07 € |
| 25 | 0,73960 € | 18,49 € |
| 50 | 0,69500 € | 34,75 € |
| 100 | 0,65550 € | 65,55 € |
| 250 | 0,60968 € | 152,42 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

