
013118ABTS100 | |
|---|---|
DigiKey Part Number | RPC8291-ND |
Manufacturer | |
Manufacturer Product Number | 013118ABTS100 |
Description | BASE NATURAL 1" L X 1" W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base Natural 1.00" L x 1.00" W (25.4mm x 25.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 013118ABTS100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Color | Natural | |
Size / Dimension | 1.00" L x 1.00" W (25.4mm x 25.4mm) | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,99570 € | 497,85 € |
| Unit Price without VAT: | 0,99570 € |
|---|---|
| Unit Price with VAT: | 1,18488 € |

