
012A | |
|---|---|
DigiKey Part Number | 145-012A-ND |
Manufacturer | |
Manufacturer Product Number | 012A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 0.375" (9.53mm) 3/8" |
Packaging Bulk | Diameter - Inside 0.445" |
Part Status Active | Diameter - Outside 0.512" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08600 € | 0,43 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07160 € | 1,79 € |
| 50 | 0,06660 € | 3,33 € |
| 100 | 0,06200 € | 6,20 € |
| 250 | 0,05672 € | 14,18 € |
| 500 | 0,05320 € | 26,60 € |
| 1.000 | 0,05008 € | 50,08 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

