
012528X018 | |
|---|---|
DigiKey Part Number | 012528X018-ND |
Manufacturer | |
Manufacturer Product Number | 012528X018 |
Description | HEX SLOTTED SCREW 1/4-28 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-28 Hex Head Bolt Hex Socket, Slotted Drive Nylon |
EDA/CAD Models | 012528X018 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket, Slotted |
Series | Thread Size 1/4"-28 |
Packaging Bulk | Length - Below Head 1.000" (25.40mm) 1" |
Part Status Active | Material Nylon |
Type Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,04664 € | 23,32 € |
| Unit Price without VAT: | 0,04664 € |
|---|---|
| Unit Price with VAT: | 0,05550 € |

