
012528WF037 | |
|---|---|
DigiKey Part Number | 012528WF037-ND |
Manufacturer | |
Manufacturer Product Number | 012528WF037 |
Description | MACH SCREW PAN PHILLIPS 1/4"-28 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-28 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 012528WF037 Models |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size 1/4"-28 |
Series | Length - Below Head 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Overall 0.783" (19.89mm) |
Part Status Active | Material Nylon |
Type Machine Screw | Base Product Number |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06812 € | 34,06 € |
| Unit Price without VAT: | 0,06812 € |
|---|---|
| Unit Price with VAT: | 0,08106 € |

