
012528WF018 | |
|---|---|
DigiKey Part Number | 012528WF018-ND |
Manufacturer | |
Manufacturer Product Number | 012528WF018 |
Description | MACH SCREW PAN PHILLIPS 1/4"-28 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-28 Pan Head Machine Screw Phillips Drive Nylon |
EDA/CAD Models | 012528WF018 Models |
Category | Screw Head Type Pan Head |
Manufacturer Essentra Components | Drive Type Phillips |
Series | Thread Size 1/4"-28 |
Packaging Bulk | Length - Below Head 0.188" (4.76mm) |
Part Status Active | Material Nylon |
Type Machine Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06728 € | 33,64 € |
| Unit Price without VAT: | 0,06728 € |
|---|---|
| Unit Price with VAT: | 0,08006 € |

