
012528T075 | |
|---|---|
DigiKey Part Number | RPC8283-ND |
Manufacturer | |
Manufacturer Product Number | 012528T075 |
Description | SET SCREW SOCKET HEAD 1/4-28 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-28 Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 012528T075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/4"-28 | |
Head Diameter | - | |
Head Height | 0.125" (3.18mm) 1/8" | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06960 € | 1,74 € |
| 50 | 0,06440 € | 3,22 € |
| 100 | 0,05990 € | 5,99 € |
| 250 | 0,05476 € | 13,69 € |
| 500 | 0,05138 € | 25,69 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

