
012528T025 | |
|---|---|
DigiKey Part Number | RPC8280-ND |
Manufacturer | |
Manufacturer Product Number | 012528T025 |
Description | SET SCREW SOCKET HEAD 1/4-28 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-28 Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 012528T025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/4"-28 | |
Head Diameter | - | |
Head Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.188" (4.76mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10400 € | 0,52 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,08100 € | 4,05 € |
| 100 | 0,07560 € | 7,56 € |
| 250 | 0,06924 € | 17,31 € |
| 500 | 0,06502 € | 32,51 € |
| 1.000 | 0,06126 € | 61,26 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

