
012528S031 | |
|---|---|
DigiKey Part Number | 012528S031-ND |
Manufacturer | |
Manufacturer Product Number | 012528S031 |
Description | CHEESE HEAD SLOTTED 1/4"-28 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-28 Cheese Head Slotted Drive Nylon |
EDA/CAD Models | 012528S031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-28 | |
Head Diameter | 0.175" (4.45mm) | |
Head Height | 0.080" (2.03mm) | |
Length - Below Head | 0.313" (7.94mm) | |
Length - Overall | 0.393" (9.97mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06846 € | 34,23 € |
| Unit Price without VAT: | 0,06846 € |
|---|---|
| Unit Price with VAT: | 0,08147 € |

