
012528R037 | |
|---|---|
DigiKey Part Number | RPC8275-ND |
Manufacturer | |
Manufacturer Product Number | 012528R037 |
Description | ROUND SLOTTED SCREW 1/4-28 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-28 Round Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 012528R037 Models |
Category | Screw Head Type Round Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size 1/4"-28 |
Packaging Bulk | Length - Below Head 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.710" (18.03mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,06160 € | 1,54 € |
| 50 | 0,05700 € | 2,85 € |
| 100 | 0,05300 € | 5,30 € |
| 250 | 0,04844 € | 12,11 € |
| 500 | 0,04546 € | 22,73 € |
| 1.000 | 0,04277 € | 42,77 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

