
012528R025 | |
|---|---|
DigiKey Part Number | RPC8274-ND |
Manufacturer | |
Manufacturer Product Number | 012528R025 |
Description | ROUND SLOTTED SCREW 1/4-28 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-28 Round Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 012528R025 Models |
Category | Screw Head Type Round Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size 1/4"-28 |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.585" (14.86mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08200 € | 0,41 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,06220 € | 3,11 € |
| 100 | 0,05790 € | 5,79 € |
| 250 | 0,05288 € | 13,22 € |
| 500 | 0,04960 € | 24,80 € |
| 1.000 | 0,04666 € | 46,66 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

