
012528PW100 | |
|---|---|
DigiKey Part Number | RPC8273-ND |
Manufacturer | |
Manufacturer Product Number | 012528PW100 |
Description | MACH SCREW PAN PHILLIPS 1/4"-28 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-28 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size 1/4"-28 |
Series | Head Height 0.198" (5.03mm) |
Packaging Bulk | Length - Below Head 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.198" (30.43mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09720 € | 2,43 € |
| 50 | 0,09020 € | 4,51 € |
| 100 | 0,08420 € | 8,42 € |
| 250 | 0,07716 € | 19,29 € |
| 500 | 0,07252 € | 36,26 € |
| 1.000 | 0,06837 € | 68,37 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

