
012528PW025 | |
|---|---|
DigiKey Part Number | RPC8269-ND |
Manufacturer | |
Manufacturer Product Number | 012528PW025 |
Description | MACH SCREW PAN PHILLIPS 1/4"-28 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-28 Pan Head Machine Screw Phillips Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | 1/4"-28 | |
Head Height | 0.198" (5.03mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.448" (11.38mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11000 € | 0,55 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,08520 € | 4,26 € |
| 100 | 0,07930 € | 7,93 € |
| 250 | 0,07272 € | 18,18 € |
| 500 | 0,06830 € | 34,15 € |
| 1.000 | 0,06436 € | 64,36 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

