
012528P050 | |
|---|---|
DigiKey Part Number | RPC8266-ND |
Manufacturer | |
Manufacturer Product Number | 012528P050 |
Description | MACH SCREW PAN SLOTTED 1/4"-28 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-28 Pan Head Machine Screw Slotted Drive Nylon |
Category | Screw Head Type Pan Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size 1/4"-28 |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.774" (19.66mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,06160 € | 1,54 € |
| 50 | 0,05720 € | 2,86 € |
| 100 | 0,05320 € | 5,32 € |
| 250 | 0,04868 € | 12,17 € |
| 500 | 0,04566 € | 22,83 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

