
012528H075 | |
|---|---|
DigiKey Part Number | RPC8261-ND |
Manufacturer | |
Manufacturer Product Number | 012528H075 |
Description | HEX UNSLOTTED BOLT 1/4-28 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-28 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 012528H075 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 1/4"-28 |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,07000 € | 1,75 € |
| 50 | 0,06500 € | 3,25 € |
| 100 | 0,06050 € | 6,05 € |
| 250 | 0,05532 € | 13,83 € |
| 500 | 0,05190 € | 25,95 € |
| 1.000 | 0,04884 € | 48,84 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |


