
012528H062 | |
|---|---|
DigiKey Part Number | RPC8260-ND |
Manufacturer | |
Manufacturer Product Number | 012528H062 |
Description | HEX UNSLOTTED BOLT 1/4-28 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-28 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 012528H062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/4"-28 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11200 € | 0,56 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,09360 € | 2,34 € |
| 50 | 0,08700 € | 4,35 € |
| 100 | 0,08120 € | 8,12 € |
| 250 | 0,07432 € | 18,58 € |
| 500 | 0,06984 € | 34,92 € |
| 1.000 | 0,06582 € | 65,82 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

