
012528H037 | |
|---|---|
DigiKey Part Number | RPC8259-ND |
Manufacturer | |
Manufacturer Product Number | 012528H037 |
Description | HEX UNSLOTTED BOLT 1/4-28 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-28 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/4"-28 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11200 € | 0,56 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08580 € | 4,29 € |
| 100 | 0,08010 € | 8,01 € |
| 250 | 0,07344 € | 18,36 € |
| 500 | 0,06898 € | 34,49 € |
| 1.000 | 0,06501 € | 65,01 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

