
012528H025 | |
|---|---|
DigiKey Part Number | RPC8258-ND |
Manufacturer | |
Manufacturer Product Number | 012528H025 |
Description | HEX UNSLOTTED BOLT 1/4-28 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-28 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size 1/4"-28 |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09040 € | 2,26 € |
| 50 | 0,08420 € | 4,21 € |
| 100 | 0,07840 € | 7,84 € |
| 250 | 0,07180 € | 17,95 € |
| 500 | 0,06744 € | 33,72 € |
| 1.000 | 0,06356 € | 63,56 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

