
012528G037 | |
|---|---|
DigiKey Part Number | 012528G037-ND |
Manufacturer | |
Manufacturer Product Number | 012528G037 |
Description | SET SCREW SLOTTED HEAD 1/4-28 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-28 Slotted Drive Nylon |
Category | Thread Size 1/4"-28 |
Manufacturer Essentra Components | Head Height 0.060" (1.52mm) |
Series | Length - Below Head 0.315" (8.00mm) |
Packaging Bulk | Length - Overall 0.375" (9.53mm) 3/8" |
Part Status Active | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05558 € | 55,58 € |
| Unit Price without VAT: | 0,05558 € |
|---|---|
| Unit Price with VAT: | 0,06614 € |

