
012528F018 | |
|---|---|
DigiKey Part Number | 012528F018-ND |
Manufacturer | |
Manufacturer Product Number | 012528F018 |
Description | MACH SCREW PAN SLOTTED 1/4"-28 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-28 Pan Head Machine Screw Slotted Drive Nylon |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size 1/4"-28 |
Series | Head Diameter 0.401" (10.20mm) |
Packaging Bulk | Head Height 0.444" (11.28mm) |
Part Status Active | Length - Below Head 0.188" (4.76mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13312 € | 66,56 € |
| Unit Price without VAT: | 0,13312 € |
|---|---|
| Unit Price with VAT: | 0,15841 € |

