
012528CD018 | |
|---|---|
DigiKey Part Number | 012528CD018-ND |
Manufacturer | |
Manufacturer Product Number | 012528CD018 |
Description | MACH SCRW PAN COMBO 1/4"-28 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-28 Pan Head Machine Screw Combination Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Combination | |
Features | - | |
Thread Size | 1/4"-28 | |
Head Diameter | 0.511" (12.99mm) | |
Head Height | 0.317" (8.05mm) | |
Length - Below Head | 0.188" (4.76mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06812 € | 34,06 € |
| Unit Price without VAT: | 0,06812 € |
|---|---|
| Unit Price with VAT: | 0,08106 € |

