
012528B037 | |
|---|---|
DigiKey Part Number | 012528B037-ND |
Manufacturer | |
Manufacturer Product Number | 012528B037 |
Description | MACH SCREW PAN SLOTTED 1/4"-28 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-28 Pan Head Machine Screw Slotted Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-28 | |
Head Diameter | 0.511" (12.99mm) | |
Head Height | 0.317" (8.05mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.692" (17.58mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06898 € | 34,49 € |
| Unit Price without VAT: | 0,06898 € |
|---|---|
| Unit Price with VAT: | 0,08209 € |

