1/4"-28 Pan Head Machine Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

012528B025

DigiKey Part Number
012528B025-ND
Manufacturer
Manufacturer Product Number
012528B025
Description
MACH SCREW PAN SLOTTED 1/4"-28
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/4"-28 Pan Head Machine Screw Slotted Drive Nylon
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Slotted
Manufacturer
Essentra Components
Thread Size
1/4"-28
Series
Head Diameter
0.511" (12.99mm)
Packaging
Bulk
Head Height
0.317" (8.05mm)
Part Status
Active
Length - Below Head
0.250" (6.35mm) 1/4"
Type
Machine Screw
Length - Overall
0.567" (14.40mm)
Screw Head Type
Pan Head
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,06744 €33,72 €
Manufacturers Standard Package
Unit Price without VAT:0,06744 €
Unit Price with VAT:0,08025 €